This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMF553M9000FKEB

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CMF553M9000FKEB
JLCPCB Part #
C3480567
Package
Plugin,D2.3xL6.1mm
Description
-55℃~+175℃ 3.9MΩ 500mW Metal Film Resistor ±1% ±100ppm/℃ 插件,D2.3xL6.1mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 30

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 30

In-stock Item Pricing

Qty Unit Price
1+ $1.9678
10+ $1.9194
30+ $1.8856
100+ $1.8517
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons