
* Images are for reference only
CMB02070X3308JB200
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMB02070X3308JB200
- JLCPCB Part #
- C2076053
- Package
- MELF-0207
- Description
- -55℃~+155℃ 1W 3.3Ω 500V Carbon Film Resistor ±5% MELF-0207 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 989
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 984
In-stock Item Pricing
Qty Unit Price
1+
$0.6058
10+
$0.4849
30+
$0.4318
100+
$0.3673
500+
$0.3239
1000+
$0.3061
Related Products
Welcome back, may I help you?