
* Images are for reference only
CM1126B-DAC
Extended
- Manufacturer
- iCM
- MFR.Part #
- CM1126B-DAC
- JLCPCB Part #
- C7502577
- Package
- DFN-4L(1x1)
- Description
- -40℃~+85℃ 1 2.85V 3.6V~8V 450mA Lithium Battery Protection IC Support 过充保护、过放保护、Overcurrent Protection、Short-Circuit Protection DFN-4L(1x1) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 64
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1809
50+
$0.1402
150+
$0.1228
500+
$0.1010
2500+
$0.0913
5000+
$0.0855
Related Products
Welcome back, may I help you?