
* Images are for reference only
CLRC66302HN,118
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- CLRC66302HN,118
- JLCPCB Part #
- C961489
- Package
- HVQFN-32-EP(5x5)
- Description
- 106Kbit/s、212Kbit/s、424Kbit/s、848Kbit/s 13.56MHz 3V~5.5V EPC,FeliCa,ISO 14443A,ISO 14443B,ISO 15693,ISO 18000-3,ISO 18092,MIFARE I2C,SPI,UART HVQFN-32-EP(5x5) RFID ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 140
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 134
In-stock Item Pricing
Qty Unit Price
1+
$3.8341
600+
$3.2816
1800+
$2.9529
6000+
$2.6211
30000+
$2.4680
60000+
$2.3988
Related Products
Welcome back, may I help you?