
* Images are for reference only
CLF7045T-2R2N-D
Extended
- Manufacturer
- TDK
- MFR.Part #
- CLF7045T-2R2N-D
- JLCPCB Part #
- C474321
- Package
- SMD,7.2x6.9mm
- Description
- 14.6mΩ 2.2uH 4.3A 5.5A AEC-Q200 ±30% SMD,7.2x6.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 240
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 217
In-stock Item Pricing
Qty Unit Price
1+
$0.7307
10+
$0.5952
30+
$0.5275
100+
$0.4597
500+
$0.4194
1000+
$0.3984
Related Products
Welcome back, may I help you?