
* Images are for reference only
CL2218IL
Extended
- Manufacturer
- ChipLink Tech
- MFR.Part #
- CL2218IL
- JLCPCB Part #
- C2995673
- Package
- DIP-7
- Description
- -20℃~+150℃ 11V~27V 650V 75kHz Isolation Over Voltage Protection、Under Voltage Protection、Short Circuit Protection、Over Temperature Protection、Constant Current Mode (CC)、Constant Voltage (CV) PWM Modulation、PFM Modulation Primary-Side Feedback DIP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 195
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 195
In-stock Item Pricing
Qty Unit Price
1+
$0.3609
50+
$0.2764
150+
$0.2440
500+
$0.2035
2000+
$0.1856
4000+
$0.1747
Related Products
Welcome back, may I help you?