
* Images are for reference only
CL02A103KQ2NNNC
Extended
- Manufacturer
- Samsung Electro-Mechanics
- MFR.Part #
- CL02A103KQ2NNNC
- JLCPCB Part #
- C318791
- Package
- 01005
- Description
- 10nF 6.3V X5R ±10% 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18800
Minimum: 1
Full Reel: 20000
Total: $0.01
Add To List
Available Order Qty: 18796
In-stock Item Pricing
Qty Unit Price
1+
$0.0061
1000+
$0.0049
3000+
$0.0043
20000+
$0.0039
40000+
$0.0036
100000+
$0.0034
Welcome back, may I help you?