
* Images are for reference only
CKST1205-1.5uH/M-B
Extended
- Manufacturer
- CENKER
- MFR.Part #
- CKST1205-1.5uH/M-B
- JLCPCB Part #
- C3002708
- Package
- SMD,13.8x12.6mm
- Description
- 1.5uH 25A 3.5mΩ 30A Molded Inductor ±20% SMD,13.8x12.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 335
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 335
In-stock Item Pricing
Qty Unit Price
1+
$0.5984
10+
$0.4613
30+
$0.4017
100+
$0.3275
400+
$0.2952
800+
$0.2742
Related Products
Welcome back, may I help you?