
* Images are for reference only
CKCS8040-1.5uH/N
Extended
- Manufacturer
- CENKER
- MFR.Part #
- CKCS8040-1.5uH/N
- JLCPCB Part #
- C5291892
- Package
- SMD,8x8mm
- Description
- 1.5uH 10mΩ 5.65A 8.15A Magnetic Shielded Inductor ±30% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0887
50+
$0.0685
150+
$0.0585
1000+
$0.0510
2000+
$0.0450
5000+
$0.0419
Related Products
Welcome back, may I help you?