
* Images are for reference only
CK1V470M-CRE54
Extended
- Manufacturer
- ST(Semtech)
- MFR.Part #
- CK1V470M-CRE54
- JLCPCB Part #
- C129415
- Package
- SMD,D6.3xL5.4mm
- Description
- -40℃~+105℃ 2000hrs@105℃ 35V 47uF 5.4mm 6.3mm ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15565
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 14662
In-stock Item Pricing
Qty Unit Price
1+
$0.0377
200+
$0.0295
1000+
$0.0253
2000+
$0.0226
10000+
$0.0202
20000+
$0.0189
Related Products
Welcome back, may I help you?