This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CK1C102M-CRG10

Extended
Manufacturer
ST(Semtech)
MFR.Part #
CK1C102M-CRG10
JLCPCB Part #
C131044
Package
SMD,D10xL10.5mm
Description
-40℃~+105℃ 10.5mm 1000uF 10mm 16V 2000hrs@105℃ ±20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3998

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 3897

In-stock Item Pricing

Qty Unit Price
1+ $0.1269
50+ $0.1023
150+ $0.0901
500+ $0.0742
2500+ $0.0668
5000+ $0.0631

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons