This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TLSA100T3JLFS

Extended
Manufacturer
C&K
MFR.Part #
TLSA100T3JLFS
JLCPCB Part #
C2801667
Package
SMD
Description
-40℃~+90℃ 10.19N 16V 3.95mm 300,000 Cycles 50mA IP54 J-Lead Round Button SPST-NO Surface Mount,Vertical SMD Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 8

Minimum: 1

Full Reel: 900

$0.01

Add To List

Available Order Qty: 8

In-stock Item Pricing

Qty Unit Price
1+ $1.2112
10+ $1.0163
30+ $0.9100
100+ $0.7892
500+ $0.7039
900+ $0.6797

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons