This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TDP04H1SBD1

Extended
Manufacturer
C&K
MFR.Part #
TDP04H1SBD1
JLCPCB Part #
C221993
Package
SMD,P=1.27mm
Description
-40℃~+85℃ 1.27mm 24V 25mA 4 Black Piano Key SPST SMD,P=1.27mm DIP Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 70

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6973
10+ $2.3248
30+ $2.0904
100+ $1.8528
500+ $1.7436
1000+ $1.6971

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons