
* Images are for reference only
SS-12D07-VG4NSGAPA
Extended
- Manufacturer
- C&K
- MFR.Part #
- SS-12D07-VG4NSGAPA
- JLCPCB Part #
- C221975
- Package
- Plugin
- Description
- -20℃~+70℃ 300mA 30V PC Pin Rectangular Columnar SPDT Through Hole 插件 Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1107
10+
$0.9280
30+
$0.8270
100+
$0.7132
500+
$0.6042
1000+
$0.5802
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?