
* Images are for reference only
SPA06B
Extended
- Manufacturer
- C&K
- MFR.Part #
- SPA06B
- JLCPCB Part #
- C2798516
- Package
- Plugin,P=2.54mm
- Description
- -30℃~+60℃ 10mA 2.54mm 20V 6 SPST 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6500
10+
$3.9668
25+
$3.4064
100+
$2.9945
500+
$2.8039
1000+
$2.7183
Related Products
Welcome back, may I help you?