
* Images are for reference only
SERBKAUOA
Extended
- Manufacturer
- C&K
- MFR.Part #
- SERBKAUOA
- JLCPCB Part #
- C221967
- Package
- Plugin
- Description
- -25℃~+85℃ 10mA 24V 5,000,000 Cycles Black Non-Latching PC Pin SPDT Square Button Through Hole 插件 Pushbutton Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$6.6002
10+
$5.7814
30+
$5.2821
Related Products
Welcome back, may I help you?