
* Images are for reference only
SDA10H0SBR
Extended
- Manufacturer
- C&K
- MFR.Part #
- SDA10H0SBR
- JLCPCB Part #
- C668575
- Package
- SMD,P=2.54mm
- Description
- -40℃~+85℃ 1,000 cycles 10 100mA 2.54mm 5V Black Gull Wing SPST Slide, Recessed SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5091
200+
$0.5837
750+
$0.5643
1500+
$0.5531
Related Products
Welcome back, may I help you?