
* Images are for reference only
SD04H0SB
Extended
- Manufacturer
- C&K
- MFR.Part #
- SD04H0SB
- JLCPCB Part #
- C221938
- Package
- SMD,P=2.54mm
- Description
- -40℃~+85℃ 100mA 2.54mm 25V 4 Black SPST Slide, Recessed SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 45
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6617
10+
$2.2725
45+
$1.8622
90+
$1.6135
495+
$1.5005
990+
$1.4520
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?