
* Images are for reference only
PVA2 EE H1 1.7N V2
Extended
- Manufacturer
- C&K
- MFR.Part #
- PVA2 EE H1 1.7N V2
- JLCPCB Part #
- C2799045
- Package
- Plugin
- Description
- 插件 Pushbutton Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9841
200+
$0.3805
500+
$0.3677
1000+
$0.3613
Related Products
Welcome back, may I help you?