
* Images are for reference only
PTS850VM18PSMTR LFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- PTS850VM18PSMTR LFS
- JLCPCB Part #
- C2803708
- Package
- SMD
- Description
- -40℃~+85℃ 1.8N 12V 50,000 cycles 50mA Gull Wing Rectangular Button SPST-NO Surface Mount, Right Angle SMD Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$1.4760
10+
$1.2110
30+
$1.0440
Related Products
Welcome back, may I help you?