
* Images are for reference only
PTS847MM160SMTR2LFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- PTS847MM160SMTR2LFS
- JLCPCB Part #
- C2927781
- Package
- SMD
- Description
- -40℃~+85℃ 1.6N 12V 200,000 Cycles 20mA 3mm 4.8mm Gull Wing Rectangular Button SPST-NO Surface Mount,Vertical SMD Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 496
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 494
In-stock Item Pricing
Qty Unit Price
1+
$0.4195
10+
$0.3211
30+
$0.2791
500+
$0.2678
Related Products
Welcome back, may I help you?