This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PTS841 ESD GM SMTR LFS

Extended
Manufacturer
C&K
MFR.Part #
PTS841 ESD GM SMTR LFS
JLCPCB Part #
C2801894
Package
SMD
Description
-40℃~+85℃ 1.8N 12V 50mA Gull Wing Rectangular Button SPST-NO Surface Mount,Vertical SMD Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6027
200+ $0.2337
500+ $0.2256

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons