
* Images are for reference only
PTS645VM392LFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- PTS645VM392LFS
- JLCPCB Part #
- C285528
- Package
- Plugin
- Description
- -40℃~+85℃ 1.6N 12V 50mA 6.2mm 7.5mm No PC Pin Right Angle Round Button SPST Without Bracket 插件 Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1641
50+
$0.1347
150+
$0.1200
Related Products
Welcome back, may I help you?