
* Images are for reference only
PTS645VK31LFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- PTS645VK31LFS
- JLCPCB Part #
- C2804591
- Package
- Plugin
- Description
- -40℃~+85℃ 100,000 cycles 12V 2.6N 50mA 6.5mm 7.5mm PC Pin Right Angle Round Button SPST-NO 插件 Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1349
50+
$0.1095
150+
$0.0967
1000+
$0.0872
2000+
$0.0797
5000+
$0.0758
Related Products
Welcome back, may I help you?