
* Images are for reference only
PTS645VJL61 LFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- PTS645VJL61 LFS
- JLCPCB Part #
- C19368529
- Package
- -
- Description
- -20℃~+60℃ 1.3N 12V 50mA Right Angle SPST-NO - Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5953
200+
$0.2388
500+
$0.2307
1000+
$0.2259
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?