
* Images are for reference only
PTS645SL95-2 LFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- PTS645SL95-2 LFS
- JLCPCB Part #
- C2799488
- Package
- Plugin-4P,6x6mm
- Description
- -40℃~+85℃ 1.3N 12V 50mA 6mm 6mm No PC Pin Round Button SPST Through Hole Without Bracket 插件-4P,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.1277
50+
$0.1020
150+
$0.0893
1000+
$0.0798
2000+
$0.0721
5000+
$0.0684
Related Products
Welcome back, may I help you?