
* Images are for reference only
PTS645SL502LFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- PTS645SL502LFS
- JLCPCB Part #
- C285483
- Package
- Plugin-4P,6x6mm
- Description
- -20℃~+60℃ 12V 50mA 5mm 6mm 6mm No PC Pin Round Button SPST Through Hole Without Bracket 插件-4P,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 79
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1378
50+
$0.1147
150+
$0.1032
1000+
$0.0834
2000+
$0.0765
5000+
$0.0730
Related Products
Welcome back, may I help you?