
* Images are for reference only
PTS645SK73JSMTR92 LFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- PTS645SK73JSMTR92 LFS
- JLCPCB Part #
- C2801870
- Package
- SMD,6x6mm
- Description
- -20℃~+70℃ 100,000 cycles 12V 2.6N 4.5mm 50mA 6mm 7.3mm J-Lead Red Round Button SPST-NO Surface Mount,Vertical Without Bracket SMD,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2395
10+
$0.1868
30+
$0.1643
100+
$0.1362
700+
$0.1237
1400+
$0.1162
Related Products
Welcome back, may I help you?