
* Images are for reference only
PTS645SK43-2LFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- PTS645SK43-2LFS
- JLCPCB Part #
- C2689638
- Package
- Plugin,6x6mm
- Description
- -20℃~+85℃ 100,000 cycles 12V 2.6N 4.3mm 50mA 6mm 6mm PC Pin Red Round Button SPST Through Hole Without Bracket 插件,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 87
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1294
50+
$0.1040
150+
$0.0913
1000+
$0.0817
2000+
$0.0741
5000+
$0.0703
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?