
* Images are for reference only
PTS645SK13SMTR92LFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- PTS645SK13SMTR92LFS
- JLCPCB Part #
- C285473
- Package
- SMD-4P,6x6mm
- Description
- -40℃~+85℃ 12V 13mm 2.6N 50mA 6mm 6mm Gull Wing Round Button SPST Surface Mount,Vertical SMD-4P,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1848
50+
$0.1445
150+
$0.1274
Related Products
Welcome back, may I help you?