
* Images are for reference only
PTS645SH43SMTR92LFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- PTS645SH43SMTR92LFS
- JLCPCB Part #
- C285463
- Package
- SMD-4P,6x6mm
- Description
- -40℃~+85℃ 12V 2N 4.3mm 50mA 6mm 6mm Gull Wing Round Button SPST Surface Mount,Vertical SMD-4P,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 75
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1473
50+
$0.1203
150+
$0.1067
Related Products
Welcome back, may I help you?