
* Images are for reference only
PTS636 SKG25 SMTR LFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- PTS636 SKG25 SMTR LFS
- JLCPCB Part #
- C2801160
- Package
- Plugin
- Description
- -40℃~+90℃ 12V 2.5N 50mA Gull Wing IP40 Rectangular Button SPST-NO Surface Mount,Vertical 插件 Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$0.2441
10+
$0.2393
30+
$0.2344
100+
$0.2312
Related Products
Welcome back, may I help you?