This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PTS636 SK50 LFS

Extended
Manufacturer
C&K
MFR.Part #
PTS636 SK50 LFS
JLCPCB Part #
C2801294
Package
Plugin
Description
-40℃~+90℃ 12V 2.5N 50mA IP40 PC Pin Rectangular Button SPST-NO Through Hole 插件 Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 42

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2157
200+ $0.0836
500+ $0.0805
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons