
* Images are for reference only
PCM12SMTBR
Extended
- Manufacturer
- C&K
- MFR.Part #
- PCM12SMTBR
- JLCPCB Part #
- C18197923
- Package
- SMD
- Description
- -40℃~+85℃ 1.4mm 10,000 cycles 300mA 4.1mm 6.7mm 6V Rectangular Columnar SMD(SMT) Tab SPDT Surface Mount, Right Angle SMD Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$1.3748
10+
$1.3459
30+
$1.3250
100+
$1.3058
Related Products
Welcome back, may I help you?