
* Images are for reference only
OS203013MT7QN1
Extended
- Manufacturer
- C&K
- MFR.Part #
- OS203013MT7QN1
- JLCPCB Part #
- C221840
- Package
- Plugin
- Description
- -30℃~+70℃ 10,000 cycles 300mA 30V 9.3mm DP3T PC Pin Rectangular Columnar Through Hole 插件 Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 51
In-stock Item Pricing
Qty Unit Price
1+
$0.7568
10+
$0.6138
30+
$0.5415
100+
$0.4692
400+
$0.3921
800+
$0.3696
Related Products
Welcome back, may I help you?