
* Images are for reference only
OS102011MA1QN1C
Extended
- Manufacturer
- C&K
- MFR.Part #
- OS102011MA1QN1C
- JLCPCB Part #
- C221828
- Package
- Plugin
- Description
- -30℃~+70℃ 10000 times 100mA 12V 8.4mm PC Pin Rectangular Columnar SPDT 插件 Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5943
10+
$0.4883
30+
$0.4353
300+
$0.3823
600+
$0.3502
900+
$0.3341
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?