
* Images are for reference only
NE18 2U EE 6AMP
Extended
- Manufacturer
- C&K
- MFR.Part #
- NE18 2U EE 6AMP
- JLCPCB Part #
- C2798797
- Package
- Plugin
- Description
- 100V 6A DPDT Round Plunger 插件 Keylock Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6655
200+
$2.5809
480+
$2.4889
1000+
$2.4453
Welcome back, may I help you?