
* Images are for reference only
KST221JLFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- KST221JLFS
- JLCPCB Part #
- C221800
- Package
- SMD
- Description
- -40℃~+85℃ 1.73mm 2N 32V 50mA 6.2mm 6.2mm IP40 J-Lead Round Button SPST Surface Mount,Vertical SMD Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.4956
10+
$1.2275
30+
$1.0579
Related Products
Welcome back, may I help you?