
* Images are for reference only
KSR551G LFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- KSR551G LFS
- JLCPCB Part #
- C2800591
- Package
- SMD
- Description
- -40℃~+85℃ 32V 4.5N 50mA Gull Wing IP40 Round Button SPST-NO Surface Mount,Vertical SMD Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1760
10+
$0.9760
30+
$0.8663
Related Products
Welcome back, may I help you?