
* Images are for reference only
KSL0M331LFT
Extended
- Manufacturer
- C&K
- MFR.Part #
- KSL0M331LFT
- JLCPCB Part #
- C19509028
- Package
- -
- Description
- -40℃~+125℃ 1.3N 10mA 32V IP60 SPST-NO Through Hole - Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3777
250+
$0.5501
500+
$0.5324
1000+
$0.5227
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?