
* Images are for reference only
KSEM31GLFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- KSEM31GLFS
- JLCPCB Part #
- C221773
- Package
- SMD,6.3x6.2mm
- Description
- -40℃~+85℃ 1.5N 3.1mm 32V 50mA 6.25mm 6.2mm Gull Wing IP67 Round Button SPST Surface Mount,Vertical SMD,6.3x6.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.2915
50+
$0.2341
150+
$0.2095
500+
$0.1788
2000+
$0.1652
4000+
$0.1570
Related Products
Welcome back, may I help you?