This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KSC SLT 221J LFS

Extended
Manufacturer
C&K
MFR.Part #
KSC SLT 221J LFS
JLCPCB Part #
C2801537
Package
SMD
Description
-40℃~+85℃ 2.45N 32V 50mA IP40 J-Lead Round Button SPST-NO Surface Mount,Vertical SMD Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3737
200+ $0.5318
500+ $0.5126

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons