
* Images are for reference only
KSCXA55JLFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- KSCXA55JLFS
- JLCPCB Part #
- C2689641
- Package
- SMD
- Description
- -40℃~+95℃ 1,000,000 cycles 24V 4.9mm 42mA 5.61N 6.2mm 6.3mm IP67 J-Lead Round Button SPST-NO Surface Mount,Vertical SMD Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 1400
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.1275
10+
$0.9428
30+
$0.8416
100+
$0.7260
500+
$0.6409
1400+
$0.6184
Related Products
Welcome back, may I help you?