
* Images are for reference only
KSC471J 70SH LFS PF
Extended
- Manufacturer
- C&K
- MFR.Part #
- KSC471J 70SH LFS PF
- JLCPCB Part #
- C2800401
- Package
- SMD
- Description
- -40℃~+85℃ 32V 4.08N 50mA IP67 J-Lead Round Button SPST-NO Surface Mount,Vertical SMD Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9384
200+
$0.3634
500+
$0.3505
Related Products
Welcome back, may I help you?