
* Images are for reference only
KSC422G70SHLFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- KSC422G70SHLFS
- JLCPCB Part #
- C221744
- Package
- SMD
- Description
- -40℃~+85℃ 1.7N 2.3mm 32V 50mA 6.2mm 6.2mm Gull Wing IP67 Round Button SPST Surface Mount,Vertical SMD Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6374
10+
$0.5234
30+
$0.4656
Related Products
Welcome back, may I help you?