
* Images are for reference only
KSC421V270SHLFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- KSC421V270SHLFS
- JLCPCB Part #
- C2689503
- Package
- Plugin
- Description
- -40℃~+85℃ 2N 32V 50mA 6.2mm 6.7mm IP67 Round Button SMD(SMT) Tab SPST-NO Through Hole 插件 Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6937
10+
$0.6792
30+
$0.6695
Related Products
Welcome back, may I help you?