
* Images are for reference only
KSC222JLFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- KSC222JLFS
- JLCPCB Part #
- C221728
- Package
- SMD
- Description
- -40℃~+85℃ 0.6mm 2N 32V 50mA 6.2mm 6.2mm IP67 J-Lead Round Button SPST Surface Mount,Vertical SMD Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0035
10+
$0.8237
30+
$0.7338
100+
$0.6439
500+
$0.5909
1000+
$0.5636
Related Products
Welcome back, may I help you?