
* Images are for reference only
KSC221GLFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- KSC221GLFS
- JLCPCB Part #
- C226260
- Package
- SMD-4P,6.2x6.2mm
- Description
- -40℃~+85℃ 2N 3.5mm 32V 50mA 6.2mm 6.2mm Gull Wing IP67 Round Button SPST Surface Mount,Vertical SMD-4P,6.2x6.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 17
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7094
10+
$0.5466
30+
$0.4644
500+
$0.4192
Related Products
Welcome back, may I help you?