This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KSC1101J LFS

Extended
Manufacturer
C&K
MFR.Part #
KSC1101J LFS
JLCPCB Part #
C6281653
Package
-
Description
-40℃~+85℃ 1.63N 32V 50mA IP67 J-Lead Round Button SPST-NO Surface Mount,Vertical - Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 1700

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4557
200+ $0.1819
500+ $0.1758
1000+ $0.1728

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons