
* Images are for reference only
KSC1001GLFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- KSC1001GLFS
- JLCPCB Part #
- C221721
- Package
- SMD
- Description
- -40℃~+85℃ 1.45N 2mm 32V 50mA 6.2mm 6.2mm Gull Wing IP67 Round Button SPST Surface Mount,Vertical SMD Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4412
50+
$0.3695
150+
$0.3386
1000+
$0.3003
2000+
$0.2833
5000+
$0.2730
Related Products
Welcome back, may I help you?